
SQA409CEJW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQA409CEJW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQA409CEJW-T1_GE3CT-ND - Cut Tape (CT) 742-SQA409CEJW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQA409CEJW-T1_GE3 |
Description | AUTOMOTIVE P-CHANNEL 12 V (D-S) |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 9A (Tc) 13.6W (Tc) Surface Mount, Wettable Flank PowerPAK®SC-70W-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 3070 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerPAK®SC-70W-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 10,35700 Kč | 103,57 Kč |
| 100 | 6,68970 Kč | 668,97 Kč |
| 500 | 5,10716 Kč | 2 553,58 Kč |
| 1 000 | 4,59711 Kč | 4 597,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,94842 Kč | 11 845,26 Kč |
| 6 000 | 3,62169 Kč | 21 730,14 Kč |
| 9 000 | 3,45517 Kč | 31 096,53 Kč |
| 15 000 | 3,26808 Kč | 49 021,20 Kč |
| 21 000 | 3,15730 Kč | 66 303,30 Kč |
| 30 000 | 3,05225 Kč | 91 567,50 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |



