
SQ4920EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4920EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4920EY-T1_GE3CT-ND - Cut Tape (CT) SQ4920EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4920EY-T1_GE3 |
Description | MOSFET 2N-CH 30V 8A 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 4.4W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1465pF @ 15V | |
Power - Max | 4.4W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,91000 Kč | 42,91 Kč |
| 10 | 29,74500 Kč | 297,45 Kč |
| 100 | 21,74650 Kč | 2 174,65 Kč |
| 500 | 17,40764 Kč | 8 703,82 Kč |
| 1 000 | 17,03769 Kč | 17 037,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,50351 Kč | 36 258,78 Kč |
| 5 000 | 14,20773 Kč | 71 038,65 Kč |
| Unit Price without VAT: | 42,91000 Kč |
|---|---|
| Unit Price with VAT: | 51,92110 Kč |

