
SQ4917CEY-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ4917CEY-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ4917CEY-T1_GE3CT-ND - Cut Tape (CT) 742-SQ4917CEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4917CEY-T1_GE3 |
Description | MOSFET 2P-CH 60V 8A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8A (Tc) 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SQ4917CEY-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 65nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 1910pF @ 30V |
Series | Power - Max 5W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 8A (Tc) | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 48mOhm @ 4.3A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ4917EY-T1_BE3 | Vishay Siliconix | 14 287 | 742-SQ4917EY-T1_BE3CT-ND | 1,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 26,43600 Kč | 264,36 Kč |
| 100 | 17,78110 Kč | 1 778,11 Kč |
| 500 | 14,07244 Kč | 7 036,22 Kč |
| 1 000 | 12,87933 Kč | 12 879,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,58804 Kč | 28 970,10 Kč |
| 5 000 | 10,79024 Kč | 53 951,20 Kč |
| 7 500 | 10,38390 Kč | 77 879,25 Kč |
| 12 500 | 9,92745 Kč | 124 093,12 Kč |
| 17 500 | 9,89531 Kč | 173 167,93 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |











