
SQ4410EY-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ4410EY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ4410EY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ4410EY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4410EY-T1_BE3 |
Description | MOSFET N-CH 30V 15A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Tc) 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2385 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 5W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 29,69100 Kč | 296,91 Kč |
| 100 | 20,09300 Kč | 2 009,30 Kč |
| 500 | 15,98074 Kč | 7 990,37 Kč |
| 1 000 | 14,65870 Kč | 14 658,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,22798 Kč | 33 069,95 Kč |
| 5 000 | 12,34409 Kč | 61 720,45 Kč |
| 7 500 | 11,89399 Kč | 89 204,93 Kč |
| 12 500 | 11,54890 Kč | 144 361,25 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

