
SQ4182EY-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ4182EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4182EY-T1_GE3CT-ND - Cut Tape (CT) SQ4182EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4182EY-T1_GE3 |
Description | MOSFET N-CHANNEL 30V 32A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 32A (Tc) 7.1W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SQ4182EY-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5400 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 7.1W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 14A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 34,73100 Kč | 347,31 Kč |
| 100 | 23,69830 Kč | 2 369,83 Kč |
| 500 | 18,97758 Kč | 9 488,79 Kč |
| 1 000 | 17,46005 Kč | 17 460,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,81830 Kč | 39 545,75 Kč |
| 5 000 | 14,80405 Kč | 74 020,25 Kč |
| 7 500 | 14,28760 Kč | 107 157,00 Kč |
| 12 500 | 14,21303 Kč | 177 662,88 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |








