
SQ3585CEV-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ3585CEV-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ3585CEV-T1_GE3CT-ND - Cut Tape (CT) 742-SQ3585CEV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3585CEV-T1_GE3 |
Description | N- AND P-CHANNEL 20-V (D-S) MOSF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.57A (Tc), 2.5A (Tc) 1.67W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.57A (Tc), 2.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 77mOhm @ 1A, 4.5V, 166mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5nC @ 4.5V, 3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.67W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 3,93080 Kč | 98,27 Kč |
| 100 | 3,38070 Kč | 338,07 Kč |
| 250 | 3,11780 Kč | 779,45 Kč |
| 500 | 2,95862 Kč | 1 479,31 Kč |
| 1 000 | 2,82780 Kč | 2 827,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,66598 Kč | 7 997,94 Kč |
| 6 000 | 2,58685 Kč | 15 521,10 Kč |
| 9 000 | 2,54724 Kč | 22 925,16 Kč |
| 15 000 | 2,50331 Kč | 37 549,65 Kč |
| 21 000 | 2,47765 Kč | 52 030,65 Kč |
| 30 000 | 2,45297 Kč | 73 589,10 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

