SQ3481EV-T1_GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 0
Unit Price: 3,69362 Kč
Datasheet
P-Channel 30 V 7.5A (Tc) 4W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ3481EV-T1_GE3

DigiKey Part Number
SQ3481EV-T1_GE3TR-ND - Tape & Reel (TR)
SQ3481EV-T1_GE3CT-ND - Cut Tape (CT)
SQ3481EV-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ3481EV-T1_GE3
Description
MOSFET P-CHANNEL 30V 7.5A 6TSOP
Customer Reference
Detailed Description
P-Channel 30 V 7.5A (Tc) 4W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
23.5 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
4W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-TSOP
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
43mOhm @ 5.3A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQ3481CEV-T1_GE3Vishay Siliconix0742-SQ3481CEV-T1_GE3TR-ND3,69362 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes