
SQ3427AEEV-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ3427AEEV-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ3427AEEV-T1_BE3CT-ND - Cut Tape (CT) 742-SQ3427AEEV-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3427AEEV-T1_BE3 |
Description | MOSFET P-CH 60V 5.3A 6TSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5.3A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 5W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 95mOhm @ 4.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 16,26700 Kč | 162,67 Kč |
| 100 | 10,68430 Kč | 1 068,43 Kč |
| 500 | 8,28630 Kč | 4 143,15 Kč |
| 1 000 | 7,51403 Kč | 7 514,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,53292 Kč | 19 598,76 Kč |
| 6 000 | 6,03895 Kč | 36 233,70 Kč |
| 9 000 | 5,78731 Kč | 52 085,79 Kč |
| 15 000 | 5,50464 Kč | 82 569,60 Kč |
| 21 000 | 5,33728 Kč | 112 082,88 Kč |
| 30 000 | 5,17466 Kč | 155 239,80 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |





