
SQ3427AEEV-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ3427AEEV-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ3427AEEV-T1_BE3CT-ND - Cut Tape (CT) 742-SQ3427AEEV-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3427AEEV-T1_BE3 |
Description | MOSFET P-CH 60V 5.3A 6TSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5.3A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 100 | 10,75730 Kč | 1 075,73 Kč |
| 500 | 8,34292 Kč | 4 171,46 Kč |
| 1 000 | 7,56537 Kč | 7 565,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,57755 Kč | 19 732,65 Kč |
| 6 000 | 6,08022 Kč | 36 481,32 Kč |
| 9 000 | 5,82685 Kč | 52 441,65 Kč |
| 15 000 | 5,54225 Kč | 83 133,75 Kč |
| 21 000 | 5,37375 Kč | 112 848,75 Kč |
| 30 000 | 5,21002 Kč | 156 300,60 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |




