N-Channel 60 V 7A (Tc) 5W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ3426CEEV-T1_GE3

DigiKey Part Number
742-SQ3426CEEV-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ3426CEEV-T1_GE3CT-ND - Cut Tape (CT)
742-SQ3426CEEV-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ3426CEEV-T1_GE3
Description
MOSFET N-CH 60V 7A 6TSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 7A (Tc) 5W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SQ3426CEEV-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
42mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1010,85600 Kč108,56 Kč
1007,00910 Kč700,91 Kč
5005,34736 Kč2 673,68 Kč
1 0004,81148 Kč4 811,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,13031 Kč12 390,93 Kč
6 0003,78717 Kč22 723,02 Kč
9 0003,61231 Kč32 510,79 Kč
15 0003,41583 Kč51 237,45 Kč
21 0003,29948 Kč69 289,08 Kč
30 0003,18640 Kč95 592,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč