
SIZF660LDT-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIZF660LDT-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIZF660LDT-T1-GE3 |
Description | SYMMETRIC DUAL N-CH 60-V (D-S) M |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 28A (Ta), 110A (Tc) 4.2W (Ta), 62.5W (Tc) Surface Mount PowerPAIR® 6 x 5FS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 28A (Ta), 110A (Tc) | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 85nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 4315pF @ 30V | |
Power - Max | 4.2W (Ta), 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | PowerPAIR® 6 x 5FS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 25,70068 Kč | 154 204,08 Kč |
| Unit Price without VAT: | 25,70068 Kč |
|---|---|
| Unit Price with VAT: | 31,09782 Kč |


