
SIZ918DT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIZ918DT-T1-GE3TR-ND - Tape & Reel (TR) SIZ918DT-T1-GE3CT-ND - Cut Tape (CT) SIZ918DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ918DT-T1-GE3 |
Description | MOSFET 2N-CH 30V 16A 8POWERPAIR |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 16A, 28A 29W, 100W Surface Mount 8-PowerPair® (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | SIZ918DT-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 16A, 28A | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 13.8A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 790pF @ 15V | |
Power - Max | 29W, 100W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PowerPair® (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 35,38200 Kč | 353,82 Kč |
| 100 | 24,17290 Kč | 2 417,29 Kč |
| 500 | 19,37318 Kč | 9 686,59 Kč |
| 1 000 | 17,83360 Kč | 17 833,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,87246 Kč | 47 617,38 Kč |
| 6 000 | 14,88751 Kč | 89 325,06 Kč |
| 9 000 | 14,57000 Kč | 131 130,00 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |

