
SIZ902DT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIZ902DT-T1-GE3TR-ND - Tape & Reel (TR) SIZ902DT-T1-GE3CT-ND - Cut Tape (CT) SIZ902DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ902DT-T1-GE3 |
Description | MOSFET 2N-CH 30V 16A 8POWERPAIR |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 16A 29W, 66W Surface Mount 8-PowerPair® (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 16A | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 13.8A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 790pF @ 15V | |
Power - Max | 29W, 66W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PowerPair® (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 29,18700 Kč | 291,87 Kč |
| 100 | 19,72970 Kč | 1 972,97 Kč |
| 500 | 15,68088 Kč | 7 840,44 Kč |
| 1 000 | 14,37859 Kč | 14 378,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,72570 Kč | 38 177,10 Kč |
| 6 000 | 11,89407 Kč | 71 364,42 Kč |
| 9 000 | 11,47062 Kč | 103 235,58 Kč |
| 15 000 | 11,28643 Kč | 169 296,45 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |

