SIZ300DT-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 0
Unit Price: 5,80208 Kč
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 22,52000 Kč
Datasheet

Similar


onsemi
In Stock: 3 367
Unit Price: 28,42000 Kč
Datasheet
Mosfet Array 30V 11A, 28A 16.7W, 31W Surface Mount 8-PowerPair®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIZ300DT-T1-GE3

DigiKey Part Number
SIZ300DT-T1-GE3TR-ND - Tape & Reel (TR)
SIZ300DT-T1-GE3CT-ND - Cut Tape (CT)
SIZ300DT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIZ300DT-T1-GE3
Description
MOSFET 2N-CH 30V 11A 8POWERPAIR
Customer Reference
Detailed Description
Mosfet Array 30V 11A, 28A 16.7W, 31W Surface Mount 8-PowerPair®
Datasheet
 Datasheet
EDA/CAD Models
SIZ300DT-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
11A, 28A
Rds On (Max) @ Id, Vgs
24mOhm @ 9.8A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
400pF @ 15V
Power - Max
16.7W, 31W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-PowerPair®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes