
SIZ240DT-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIZ240DT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZ240DT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZ240DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ240DT-T1-GE3 |
Description | MOSFET 2N-CH 40V 17.2A 8PWRPAIR |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 17.2A (Ta), 48A (Tc), 16.9A (Ta), 47A (Tc) 4.3W (Ta), 33W (Tc) Surface Mount 8-PowerPair® (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | SIZ240DT-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V, 22nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1180pF @ 20V, 1070pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 4.3W (Ta), 33W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-PowerWDFN |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package 8-PowerPair® (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C 17.2A (Ta), 48A (Tc), 16.9A (Ta), 47A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 8.05mOhm @ 10A, 10V, 8.41mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 28,38900 Kč | 283,89 Kč |
| 100 | 19,17120 Kč | 1 917,12 Kč |
| 500 | 15,21978 Kč | 7 609,89 Kč |
| 1 000 | 13,94834 Kč | 13 948,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,33472 Kč | 37 004,16 Kč |
| 6 000 | 11,52286 Kč | 69 137,16 Kč |
| 9 000 | 11,10941 Kč | 99 984,69 Kč |
| 15 000 | 10,88483 Kč | 163 272,45 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

