8-PowerPair
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIZ200DT-T1-GE3

DigiKey Part Number
SIZ200DT-T1-GE3TR-ND - Tape & Reel (TR)
SIZ200DT-T1-GE3CT-ND - Cut Tape (CT)
SIZ200DT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIZ200DT-T1-GE3
Description
MOSFET 2N-CH 30V 22A 8POWERPAIR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 22A (Ta), 61A (Tc), 22A (Ta), 60A (Tc) 4.3W (Ta), 33W (Tc) Surface Mount 8-PowerPair® (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
SIZ200DT-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
22A (Ta), 61A (Tc), 22A (Ta), 60A (Tc)
Rds On (Max) @ Id, Vgs
5.5mOhm @ 10A, 10V, 5.8mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28nC @ 10V, 30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1510pF @ 15V, 1600pF @ 15V
Power - Max
4.3W (Ta), 33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-PowerPair® (3.3x3.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,49000 Kč32,49 Kč
1017,95500 Kč179,55 Kč
10013,37290 Kč1 337,29 Kč
50010,73578 Kč5 367,89 Kč
1 0009,79156 Kč9 791,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,59272 Kč25 778,16 Kč
6 0007,98945 Kč47 936,70 Kč
9 0007,73314 Kč69 598,26 Kč
Manufacturers Standard Package
Unit Price without VAT:32,49000 Kč
Unit Price with VAT:39,31290 Kč