
SIUD403ED-T1-GE3 | |
|---|---|
DigiKey Part Number | SIUD403ED-T1-GE3TR-ND - Tape & Reel (TR) SIUD403ED-T1-GE3CT-ND - Cut Tape (CT) SIUD403ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIUD403ED-T1-GE3 |
Description | MOSFET P-CH 20V 500MA PPAK 0806 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 500mA (Ta) 1.25W (Ta) Surface Mount PowerPAK® 0806 |
Datasheet | Datasheet |
EDA/CAD Models | SIUD403ED-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.25Ohm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 31 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 0806 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 100 | 3,50670 Kč | 350,67 Kč |
| 500 | 2,61132 Kč | 1 305,66 Kč |
| 1 000 | 2,32196 Kč | 2 321,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95365 Kč | 5 860,95 Kč |
| 6 000 | 1,76782 Kč | 10 606,92 Kč |
| 9 000 | 1,67307 Kč | 15 057,63 Kč |
| 15 000 | 1,56655 Kč | 23 498,25 Kč |
| 21 000 | 1,50345 Kč | 31 572,45 Kč |
| 30 000 | 1,44211 Kč | 43 263,30 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

