
SISS60DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISS60DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISS60DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISS60DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS60DN-T1-GE3 |
Description | MOSFET N-CH 30V 50.1/181.8A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 50.1A (Ta), 181.8A (Tc) 5.1W (Ta), 65.8W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.31mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 85.5 nC @ 10 V | |
Vgs (Max) | +16V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 3960 pF @ 15 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 5.1W (Ta), 65.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 31,62300 Kč | 316,23 Kč |
| 100 | 21,47470 Kč | 2 147,47 Kč |
| 500 | 17,12764 Kč | 8 563,82 Kč |
| 1 000 | 15,73002 Kč | 15 730,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,95555 Kč | 41 866,65 Kč |
| 6 000 | 13,06293 Kč | 78 377,58 Kč |
| 9 000 | 12,60846 Kč | 113 476,14 Kč |
| 15 000 | 12,55944 Kč | 188 391,60 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |




