
SISS30DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISS30DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISS30DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISS30DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS30DN-T1-GE3 |
Description | MOSFET N-CH 80V 15.9A/54.7A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 15.9A (Ta), 54.7A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.25mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1666 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 25,05100 Kč | 250,51 Kč |
| 100 | 16,80470 Kč | 1 680,47 Kč |
| 500 | 13,26906 Kč | 6 634,53 Kč |
| 1 000 | 12,13117 Kč | 12 131,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,68679 Kč | 32 060,37 Kč |
| 6 000 | 9,95995 Kč | 59 759,70 Kč |
| 9 000 | 9,58979 Kč | 86 308,11 Kč |
| 15 000 | 9,21025 Kč | 138 153,75 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |





