N-Channel 40 V 60A (Tc) 57W (Tc) Surface Mount PowerPAK® 1212-8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISS10DN-T1-GE3

DigiKey Part Number
SISS10DN-T1-GE3TR-ND - Tape & Reel (TR)
SISS10DN-T1-GE3CT-ND - Cut Tape (CT)
SISS10DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISS10DN-T1-GE3
Description
MOSFET N-CH 40V 60A PPAK 1212-8S
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 60A (Tc) 57W (Tc) Surface Mount PowerPAK® 1212-8S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.65mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
3750 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
57W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8S
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 032
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1024,79900 Kč247,99 Kč
10016,62410 Kč1 662,41 Kč
50013,11998 Kč6 559,99 Kč
1 00011,99280 Kč11 992,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,56150 Kč31 684,50 Kč
6 0009,84131 Kč59 047,86 Kč
9 0009,47453 Kč85 270,77 Kč
15 0009,08427 Kč136 264,05 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč