
SISH617DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISH617DN-T1-GE3TR-ND - Tape & Reel (TR) SISH617DN-T1-GE3CT-ND - Cut Tape (CT) SISH617DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISH617DN-T1-GE3 |
Description | MOSFET P-CH 30V 13.9A/35A PPAK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 13.9A (Ta), 35A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8SH |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® 1212-8SH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12.3mOhm @ 13.9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,04500 Kč | 190,45 Kč |
| 100 | 12,60720 Kč | 1 260,72 Kč |
| 500 | 9,84008 Kč | 4 920,04 Kč |
| 1 000 | 8,94893 Kč | 8 948,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,81700 Kč | 23 451,00 Kč |
| 6 000 | 7,24732 Kč | 43 483,92 Kč |
| 9 000 | 6,95713 Kč | 62 614,17 Kč |
| 15 000 | 6,63118 Kč | 99 467,70 Kč |
| 21 000 | 6,43820 Kč | 135 202,20 Kč |
| 30 000 | 6,37814 Kč | 191 344,20 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


