
SISH112DN-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SISH112DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISH112DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISH112DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISH112DN-T1-GE3 |
Description | MOSFET N-CH 30V 11.3A PPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11.3A (Tc) 1.5W (Tc) Surface Mount PowerPAK® 1212-8SH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 17.8A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2610 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8SH | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,49000 Kč | 42,49 Kč |
10 | 27,14100 Kč | 271,41 Kč |
100 | 18,29080 Kč | 1 829,08 Kč |
500 | 14,53768 Kč | 7 268,84 Kč |
1 000 | 13,70406 Kč | 13 704,06 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 11,79895 Kč | 35 396,85 Kč |
6 000 | 11,59481 Kč | 69 568,86 Kč |
Unit Price without VAT: | 42,49000 Kč |
---|---|
Unit Price with VAT: | 51,41290 Kč |