
SISF20DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISF20DN-T1-GE3TR-ND - Tape & Reel (TR) SISF20DN-T1-GE3CT-ND - Cut Tape (CT) SISF20DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISF20DN-T1-GE3 |
Description | MOSFET 2N-CH 60V 14A PWRPAK1212 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 14A (Ta), 52A (Tc) 5.2W (Ta), 69.4W (Tc) Surface Mount PowerPAK® 1212-8SCD Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 14A (Ta), 52A (Tc) | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1290pF @ 30V | |
Power - Max | 5.2W (Ta), 69.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8SCD Dual | |
Supplier Device Package | PowerPAK® 1212-8SCD Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 32,71500 Kč | 327,15 Kč |
| 100 | 22,33140 Kč | 2 233,14 Kč |
| 500 | 17,88862 Kč | 8 944,31 Kč |
| 1 000 | 17,57659 Kč | 17 576,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,64813 Kč | 43 944,39 Kč |
| 6 000 | 14,36001 Kč | 86 160,06 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

