


SISD5300DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISD5300DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISD5300DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISD5300DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISD5300DN-T1-GE3 |
Description | N-CHANNEL 30 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 62A (Ta), 198A (Tc) 5.4W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.87mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36.2 nC @ 10 V | |
Vgs (Max) | +16V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 5030 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.4W (Ta), 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-F | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 34,60500 Kč | 346,05 Kč |
| 100 | 23,61020 Kč | 2 361,02 Kč |
| 500 | 18,90492 Kč | 9 452,46 Kč |
| 1 000 | 17,39201 Kč | 17 392,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,47196 Kč | 46 415,88 Kč |
| 6 000 | 14,50608 Kč | 87 036,48 Kč |
| 9 000 | 14,14740 Kč | 127 326,60 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

