N-Channel 30 V 62A (Ta), 198A (Tc) 5.4W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 62A (Ta), 198A (Tc) 5.4W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-F
Run Electronics Cooler with MOSFETs in the PowerPAK® 1212-F

SISD5300DN-T1-GE3

DigiKey Part Number
742-SISD5300DN-T1-GE3TR-ND - Tape & Reel (TR)
742-SISD5300DN-T1-GE3CT-ND - Cut Tape (CT)
742-SISD5300DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISD5300DN-T1-GE3
Description
N-CHANNEL 30 V (D-S) MOSFET POWE
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 62A (Ta), 198A (Tc) 5.4W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.87mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36.2 nC @ 10 V
Vgs (Max)
+16V, -12V
Input Capacitance (Ciss) (Max) @ Vds
5030 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5.4W (Ta), 57W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-F
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1034,60500 Kč346,05 Kč
10023,61020 Kč2 361,02 Kč
50018,90492 Kč9 452,46 Kč
1 00017,39201 Kč17 392,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,47196 Kč46 415,88 Kč
6 00014,50608 Kč87 036,48 Kč
9 00014,14740 Kč127 326,60 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč