
SIS862DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS862DN-T1-GE3TR-ND - Tape & Reel (TR) SIS862DN-T1-GE3CT-ND - Cut Tape (CT) SIS862DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS862DN-T1-GE3 |
Description | MOSFET N-CH 60V 40A PPAK1212-8 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS862DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1320 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,00000 Kč | 36,00 Kč |
| 10 | 22,79700 Kč | 227,97 Kč |
| 100 | 15,26970 Kč | 1 526,97 Kč |
| 500 | 12,04186 Kč | 6 020,93 Kč |
| 1 000 | 11,00305 Kč | 11 003,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,68433 Kč | 29 052,99 Kč |
| 6 000 | 9,02070 Kč | 54 124,20 Kč |
| 9 000 | 8,88048 Kč | 79 924,32 Kč |
| Unit Price without VAT: | 36,00000 Kč |
|---|---|
| Unit Price with VAT: | 43,56000 Kč |




