
SIS415DNT-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIS415DNT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIS415DNT-T1-GE3CT-ND - Cut Tape (CT) 742-SIS415DNT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS415DNT-T1-GE3 |
Description | MOSFET P-CH 20V 35A PPAK1212-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 35A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS415DNT-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 180 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 5460 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 100 | 12,45810 Kč | 1 245,81 Kč |
| 500 | 9,71872 Kč | 4 859,36 Kč |
| 1 000 | 8,83659 Kč | 8 836,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,71628 Kč | 23 148,84 Kč |
| 6 000 | 7,15227 Kč | 42 913,62 Kč |
| 9 000 | 6,86506 Kč | 61 785,54 Kč |
| 15 000 | 6,54242 Kč | 98 136,30 Kč |
| 21 000 | 6,35138 Kč | 133 378,98 Kč |
| 30 000 | 6,28103 Kč | 188 430,90 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


