P-Channel 20 V 18A (Tc) 3.7W (Ta), 39.1W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIS407ADN-T1-GE3

DigiKey Part Number
SIS407ADN-T1-GE3TR-ND - Tape & Reel (TR)
SIS407ADN-T1-GE3CT-ND - Cut Tape (CT)
SIS407ADN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIS407ADN-T1-GE3
Description
MOSFET P-CH 20V 18A PPAK1212-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 18A (Tc) 3.7W (Ta), 39.1W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
9mOhm @ 15A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
168 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
5875 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 39.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 056
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1018,01600 Kč180,16 Kč
10011,89750 Kč1 189,75 Kč
5009,26348 Kč4 631,74 Kč
1 0008,41579 Kč8 415,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,33866 Kč22 015,98 Kč
6 0006,79656 Kč40 779,36 Kč
9 0006,52035 Kč58 683,15 Kč
15 0006,21016 Kč93 152,40 Kč
21 0006,02649 Kč126 556,29 Kč
30 0005,91881 Kč177 564,30 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč