
SIS322DNT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS322DNT-T1-GE3TR-ND - Tape & Reel (TR) SIS322DNT-T1-GE3CT-ND - Cut Tape (CT) SIS322DNT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS322DNT-T1-GE3 |
Description | MOSFET N-CH 30V 38.3A PPAK1212-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 38.3A (Tc) 3.2W (Ta), 19.8W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.5 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 19.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 13,98500 Kč | 139,85 Kč |
| 100 | 9,12990 Kč | 912,99 Kč |
| 500 | 7,03516 Kč | 3 517,58 Kč |
| 1 000 | 6,36029 Kč | 6 360,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,50295 Kč | 16 508,85 Kč |
| 6 000 | 5,07112 Kč | 30 426,72 Kč |
| 9 000 | 4,85117 Kč | 43 660,53 Kč |
| 15 000 | 4,60404 Kč | 69 060,60 Kč |
| 21 000 | 4,45773 Kč | 93 612,33 Kč |
| 30 000 | 4,31554 Kč | 129 466,20 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

