New Product
N-Channel 80 V 38A (Ta), 190A (Tc) 6.9W (Ta), 171W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIRS580DPW-T1-RE3

DigiKey Part Number
742-SIRS580DPW-T1-RE3TR-ND - Tape & Reel (TR)
742-SIRS580DPW-T1-RE3CT-ND - Cut Tape (CT)
742-SIRS580DPW-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIRS580DPW-T1-RE3
Description
N-CHANNEL 80-V (D-S) MOSFET
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 38A (Ta), 190A (Tc) 6.9W (Ta), 171W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
77 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5045 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
6.9W (Ta), 171W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,65000 Kč72,65 Kč
1047,28700 Kč472,87 Kč
10032,81570 Kč3 281,57 Kč
50026,63512 Kč13 317,56 Kč
1 00026,08708 Kč26 087,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,13056 Kč66 391,68 Kč
6 00021,31297 Kč127 877,82 Kč
Manufacturers Standard Package
Unit Price without VAT:72,65000 Kč
Unit Price with VAT:87,90650 Kč