
SIRA36DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIRA36DP-T1-GE3TR-ND - Tape & Reel (TR) SIRA36DP-T1-GE3CT-ND - Cut Tape (CT) SIRA36DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA36DP-T1-GE3 |
Description | MOSFET N-CH 30V 40A PPAK SO-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2815 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 29,20800 Kč | 292,08 Kč |
| 100 | 19,75490 Kč | 1 975,49 Kč |
| 500 | 15,70188 Kč | 7 850,94 Kč |
| 1 000 | 14,39833 Kč | 14 398,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,74348 Kč | 38 230,44 Kč |
| 6 000 | 11,91101 Kč | 71 466,06 Kč |
| 9 000 | 11,48712 Kč | 103 384,08 Kč |
| 15 000 | 11,30479 Kč | 169 571,85 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |

