SIR401DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIRA20BDP-T1-GE3

DigiKey Part Number
742-SIRA20BDP-T1-GE3TR-ND - Tape & Reel (TR)
742-SIRA20BDP-T1-GE3CT-ND - Cut Tape (CT)
742-SIRA20BDP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIRA20BDP-T1-GE3
Description
MOSFET N-CH 25V 82A/335A PPAK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 82A (Ta), 335A (Tc) 6.3W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
0.58mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
186 nC @ 10 V
Vgs (Max)
+16V, -12V
Input Capacitance (Ciss) (Max) @ Vds
9950 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
6.3W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 104
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,10000 Kč46,10 Kč
1029,47000 Kč294,70 Kč
10020,00380 Kč2 000,38 Kč
50015,95000 Kč7 975,00 Kč
1 00015,29809 Kč15 298,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,49844 Kč37 495,32 Kč
Manufacturers Standard Package
Unit Price without VAT:46,10000 Kč
Unit Price with VAT:55,78100 Kč