
SIRA12DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIRA12DP-T1-GE3TR-ND - Tape & Reel (TR) SIRA12DP-T1-GE3CT-ND - Cut Tape (CT) SIRA12DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA12DP-T1-GE3 |
Description | MOSFET N-CH 30V 25A PPAK SO-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Tc) 4.5W (Ta), 31W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIRA12DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2070 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.5W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,50937 Kč | 25 528,11 Kč |
| 6 000 | 7,90053 Kč | 47 403,18 Kč |
| 9 000 | 7,59045 Kč | 68 314,05 Kč |
| 15 000 | 7,24218 Kč | 108 632,70 Kč |
| 21 000 | 7,05008 Kč | 148 051,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,19200 Kč | 191,92 Kč |
| 100 | 12,73950 Kč | 1 273,95 Kč |
| 500 | 9,97322 Kč | 4 986,61 Kč |
| 1 000 | 9,08310 Kč | 9 083,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 100 | 13,62980 Kč | 1 362,98 Kč |
| 500 | 10,67160 Kč | 5 335,80 Kč |
| 1 000 | 9,71892 Kč | 9 718,92 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

