
SIRA10DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIRA10DP-T1-GE3TR-ND - Tape & Reel (TR) SIRA10DP-T1-GE3CT-ND - Cut Tape (CT) SIRA10DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA10DP-T1-GE3 |
Description | MOSFET N-CH 30V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Tc) 5W (Ta), 40W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIRA10DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2425 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 20,88200 Kč | 208,82 Kč |
| 100 | 13,92250 Kč | 1 392,25 Kč |
| 500 | 10,93842 Kč | 5 469,21 Kč |
| 1 000 | 9,97770 Kč | 9 977,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,75813 Kč | 26 274,39 Kč |
| 6 000 | 8,14439 Kč | 48 866,34 Kč |
| 9 000 | 7,89375 Kč | 71 043,75 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |


