
SIR692DP-T1-RE3 | |
|---|---|
DigiKey Part Number | SIR692DP-T1-RE3TR-ND - Tape & Reel (TR) SIR692DP-T1-RE3CT-ND - Cut Tape (CT) SIR692DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR692DP-T1-RE3 |
Description | MOSFET N-CH 250V 24.2A PPAK SO-8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 24.2A (Tc) 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR692DP-T1-RE3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 7.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1405 pF @ 125 V |
Part Status Active | Power Dissipation (Max) 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 63mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,10000 Kč | 56,10 Kč |
| 10 | 36,16300 Kč | 361,63 Kč |
| 100 | 24,74510 Kč | 2 474,51 Kč |
| 500 | 19,85694 Kč | 9 928,47 Kč |
| 1 000 | 18,39539 Kč | 18 395,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,29169 Kč | 48 875,07 Kč |
| 6 000 | 15,28868 Kč | 91 732,08 Kč |
| 9 000 | 15,02898 Kč | 135 260,82 Kč |
| Unit Price without VAT: | 56,10000 Kč |
|---|---|
| Unit Price with VAT: | 67,88100 Kč |






