
SIR638DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR638DP-T1-GE3TR-ND - Tape & Reel (TR) SIR638DP-T1-GE3CT-ND - Cut Tape (CT) SIR638DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR638DP-T1-GE3 |
Description | MOSFET N-CH 40V 100A PPAK SO-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR638DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.88mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 204 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 10500 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 44,62100 Kč | 446,21 Kč |
| 100 | 30,87130 Kč | 3 087,13 Kč |
| 500 | 24,99434 Kč | 12 497,17 Kč |
| 1 000 | 24,18781 Kč | 24 187,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,70942 Kč | 62 128,26 Kč |
| 6 000 | 19,76122 Kč | 118 567,32 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |

