
SIR624DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR624DP-T1-GE3TR-ND - Tape & Reel (TR) SIR624DP-T1-GE3CT-ND - Cut Tape (CT) SIR624DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR624DP-T1-GE3 |
Description | MOSFET N-CH 200V 18.6A PPAK SO-8 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 18.6A (Tc) 52W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR624DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 7.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 Kč | 36,63 Kč |
| 10 | 23,28100 Kč | 232,81 Kč |
| 100 | 15,60650 Kč | 1 560,65 Kč |
| 500 | 12,31846 Kč | 6 159,23 Kč |
| 1 000 | 11,26028 Kč | 11 260,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,91708 Kč | 29 751,24 Kč |
| 6 000 | 9,24109 Kč | 55 446,54 Kč |
| 9 000 | 9,13044 Kč | 82 173,96 Kč |
| Unit Price without VAT: | 36,63000 Kč |
|---|---|
| Unit Price with VAT: | 44,32230 Kč |




