
| SIR578DP-T1-BE3 | |
|---|---|
| DigiKey Part Number | 742-SIR578DP-T1-BE3TR-ND - Tape & Reel (TR) 742-SIR578DP-T1-BE3CT-ND - Cut Tape (CT) 742-SIR578DP-T1-BE3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SIR578DP-T1-BE3 | 
| Description | N-CHANNEL 150 V (D-S) MOSFET 150 | 
| Manufacturer Standard Lead Time | 53 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 150 V 17.2A (Ta), 70.2A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 150 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
| Rds On (Max) @ Id, Vgs | 8.8mOhm @ 20A, 10V | |
| Vgs(th) (Max) @ Id | 4V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 2540 pF @ 75 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 6.25W (Ta), 104W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | PowerPAK® SO-8 | |
| Package / Case | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 69,91000 Kč | 69,91 Kč | 
| 10 | 45,50300 Kč | 455,03 Kč | 
| 100 | 32,84850 Kč | 3 284,85 Kč | 
| 500 | 27,88504 Kč | 13 942,52 Kč | 
| 1 000 | 27,18554 Kč | 27 185,54 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6 000 | 22,77116 Kč | 136 626,96 Kč | 
| Unit Price without VAT: | 69,91000 Kč | 
|---|---|
| Unit Price with VAT: | 84,59110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic