
SIR570DP-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SIR570DP-T1-BE3TR-ND - Tape & Reel (TR) 742-SIR570DP-T1-BE3CT-ND - Cut Tape (CT) 742-SIR570DP-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR570DP-T1-BE3 |
Description | N-CHANNEL 150 V (D-S) 175 C MOSF |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 19A (Ta), 77.4A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3740 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 46,63700 Kč | 466,37 Kč |
| 100 | 32,34110 Kč | 3 234,11 Kč |
| 500 | 26,23406 Kč | 13 117,03 Kč |
| 1 000 | 25,62134 Kč | 25 621,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,78291 Kč | 65 348,73 Kč |
| 6 000 | 20,93238 Kč | 125 594,28 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |


