
SIR516DP-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SIR516DP-T1-BE3TR-ND - Tape & Reel (TR) 742-SIR516DP-T1-BE3CT-ND - Cut Tape (CT) 742-SIR516DP-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR516DP-T1-BE3 |
Description | N-CHANNEL 100 V (D-S) MOSFET 150 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 16.8A (Ta), 63.7A (Tc) 5W (Ta), 71.4W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1920 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 71.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,84000 Kč | 52,84 Kč |
| 10 | 34,01700 Kč | 340,17 Kč |
| 100 | 23,26030 Kč | 2 326,03 Kč |
| 500 | 18,66336 Kč | 9 331,68 Kč |
| 1 000 | 18,48653 Kč | 18 486,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 15,10338 Kč | 90 620,28 Kč |
| Unit Price without VAT: | 52,84000 Kč |
|---|---|
| Unit Price with VAT: | 63,93640 Kč |


