N-Channel 30 V 85.9A (Ta), 350.8A (Tc) 6.25W (Ta), 104.1W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR500DP-T1-UE3

DigiKey Part Number
742-SIR500DP-T1-UE3TR-ND - Tape & Reel (TR)
742-SIR500DP-T1-UE3CT-ND - Cut Tape (CT)
742-SIR500DP-T1-UE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR500DP-T1-UE3
Description
N-CHANNEL 30 V (D-S) MOSFET 150
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 85.9A (Ta), 350.8A (Tc) 6.25W (Ta), 104.1W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
0.47mOhm @20A, 10V
Mfr
Vgs(th) (Max) @ Id
2.2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+16V, -12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
8960 pF @ 15 V
FET Type
Power Dissipation (Max)
6.25W (Ta), 104.1W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK® SO-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIDR500EP-T1-RE3Vishay Siliconix4 067742-SIDR500EP-T1-RE3CT-ND109,07000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,86000 Kč59,86 Kč
1038,68700 Kč386,87 Kč
10026,56780 Kč2 656,78 Kč
50021,38230 Kč10 691,15 Kč
1 00020,10262 Kč20 102,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,60086 Kč52 802,58 Kč
6 00016,53723 Kč99 223,38 Kč
9 00016,42371 Kč147 813,39 Kč
Manufacturers Standard Package
Unit Price without VAT:59,86000 Kč
Unit Price with VAT:72,43060 Kč