
SIR424DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR424DP-T1-GE3TR-ND - Tape & Reel (TR) SIR424DP-T1-GE3CT-ND - Cut Tape (CT) SIR424DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR424DP-T1-GE3 |
Description | MOSFET N-CH 20V 30A PPAK SO-8 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 30A (Tc) 4.8W (Ta), 41.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR424DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1250 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 41.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 20,59900 Kč | 205,99 Kč |
| 100 | 13,68650 Kč | 1 368,65 Kč |
| 500 | 10,71654 Kč | 5 358,27 Kč |
| 1 000 | 9,76092 Kč | 9 760,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,54703 Kč | 25 641,09 Kč |
| 6 000 | 7,93612 Kč | 47 616,72 Kč |
| 9 000 | 7,62491 Kč | 68 624,19 Kč |
| 15 000 | 7,27539 Kč | 109 130,85 Kč |
| 21 000 | 7,08683 Kč | 148 823,43 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |



