
SIR172ADP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR172ADP-T1-GE3TR-ND - Tape & Reel (TR) SIR172ADP-T1-GE3CT-ND - Cut Tape (CT) SIR172ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR172ADP-T1-GE3 |
Description | MOSFET N-CH 30V 24A PPAK SO-8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Tc) 29.8W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1515 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 29.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 9,74600 Kč | 97,46 Kč |
| 100 | 6,27710 Kč | 627,71 Kč |
| 500 | 4,78172 Kč | 2 390,86 Kč |
| 1 000 | 4,29925 Kč | 4 299,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,68571 Kč | 11 057,13 Kč |
| 6 000 | 3,37663 Kč | 20 259,78 Kč |
| 9 000 | 3,21911 Kč | 28 971,99 Kč |
| 15 000 | 3,04210 Kč | 45 631,50 Kč |
| 21 000 | 2,93728 Kč | 61 682,88 Kč |
| 30 000 | 2,83541 Kč | 85 062,30 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |

