
SIR104LDP-T1-RE3 | |
---|---|
DigiKey Part Number | 742-SIR104LDP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR104LDP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR104LDP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR104LDP-T1-RE3 |
Description | MOSFET N-CH 100V 18.8A/81A PPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18.8A (Ta), 81A (Tc) 5.4W (Ta), 100W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.1mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4870 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.4W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,16000 Kč | 29,16 Kč |
10 | 24,22500 Kč | 242,25 Kč |
100 | 19,61140 Kč | 1 961,14 Kč |
500 | 16,39696 Kč | 8 198,48 Kč |
1 000 | 15,85205 Kč | 15 852,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 13,37925 Kč | 40 137,75 Kč |
6 000 | 12,95105 Kč | 77 706,30 Kč |
Unit Price without VAT: | 29,16000 Kč |
---|---|
Unit Price with VAT: | 35,28360 Kč |