Electronic Fuse Regulator High-Side 3.5A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIPQ32433BDN-T1E3

DigiKey Part Number
742-SIPQ32433BDN-T1E3TR-ND - Tape & Reel (TR)
742-SIPQ32433BDN-T1E3CT-ND - Cut Tape (CT)
742-SIPQ32433BDN-T1E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIPQ32433BDN-T1E3
Description
LOAD SWITCH W/ PROGRAMMABLE OVP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 3.5A 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3.5A
Manufacturer
Vishay Siliconix
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Function
Electronic Fuse
Mounting Type
Surface Mount
Sensing Method
High-Side
Package / Case
10-VFDFN Exposed Pad
Accuracy
±8%
Supplier Device Package
10-DFN (3x3)
Voltage - Input
2.8V ~ 22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 378
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,74000 Kč32,74 Kč
1023,88000 Kč238,80 Kč
2521,67320 Kč541,83 Kč
10019,24550 Kč1 924,55 Kč
25018,08924 Kč4 522,31 Kč
50017,39224 Kč8 696,12 Kč
1 00017,23081 Kč17 230,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,21282 Kč40 532,05 Kč
5 00015,84784 Kč79 239,20 Kč
7 50015,66507 Kč117 488,02 Kč
12 50015,46257 Kč193 282,12 Kč
Manufacturers Standard Package
Unit Price without VAT:32,74000 Kč
Unit Price with VAT:39,61540 Kč