
SIP4282ADNP3-T1GE4 | |
|---|---|
DigiKey Part Number | SIP4282ADNP3-T1GE4TR-ND - Tape & Reel (TR) SIP4282ADNP3-T1GE4CT-ND - Cut Tape (CT) SIP4282ADNP3-T1GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP4282ADNP3-T1GE4 |
Description | IC PWR SWITCH P-CHAN 1:1 4TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.4A 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 350mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-TDFN (1.2x1.6) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,42600 Kč | 84,26 Kč |
| 25 | 7,54120 Kč | 188,53 Kč |
| 100 | 6,56950 Kč | 656,95 Kč |
| 250 | 6,10400 Kč | 1 526,00 Kč |
| 500 | 5,82410 Kč | 2 912,05 Kč |
| 1 000 | 5,59324 Kč | 5 593,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,30828 Kč | 15 924,84 Kč |
| 6 000 | 5,16883 Kč | 31 012,98 Kč |
| 9 000 | 5,09898 Kč | 45 890,82 Kč |
| 15 000 | 5,02160 Kč | 75 324,00 Kč |
| 21 000 | 4,97638 Kč | 104 503,98 Kč |
| 30 000 | 4,93288 Kč | 147 986,40 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |






