
SIP32462DB-T2-GE1 | |
|---|---|
DigiKey Part Number | SIP32462DB-T2-GE1TR-ND - Tape & Reel (TR) SIP32462DB-T2-GE1CT-ND - Cut Tape (CT) SIP32462DB-T2-GE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32462DB-T2-GE1 |
Description | IC PWR SWITCH N-CHAN 1:1 4WCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A 4-WCSP (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WCSP (0.76x0.76) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 7,76700 Kč | 77,67 Kč |
| 25 | 6,93800 Kč | 173,45 Kč |
| 100 | 6,03500 Kč | 603,50 Kč |
| 250 | 5,60352 Kč | 1 400,88 Kč |
| 500 | 5,34334 Kč | 2 671,67 Kč |
| 1 000 | 5,12946 Kč | 5 129,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,86508 Kč | 14 595,24 Kč |
| 6 000 | 4,73572 Kč | 28 414,32 Kč |
| 9 000 | 4,67092 Kč | 42 038,28 Kč |
| 15 000 | 4,59917 Kč | 68 987,55 Kč |
| 21 000 | 4,55722 Kč | 95 701,62 Kč |
| 30 000 | 4,51690 Kč | 135 507,00 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |

