
SIP32462DB-T2-GE1 | |
|---|---|
DigiKey Part Number | SIP32462DB-T2-GE1TR-ND - Tape & Reel (TR) SIP32462DB-T2-GE1CT-ND - Cut Tape (CT) SIP32462DB-T2-GE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32462DB-T2-GE1 |
Description | IC PWR SWITCH N-CHAN 1:1 4WCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A 4-WCSP (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WCSP (0.76x0.76) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,13080 Kč | 178,27 Kč |
| 100 | 6,20070 Kč | 620,07 Kč |
| 250 | 5,75680 Kč | 1 439,20 Kč |
| 500 | 5,49014 Kč | 2 745,07 Kč |
| 1 000 | 5,27029 Kč | 5 270,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,99864 Kč | 14 995,92 Kč |
| 6 000 | 4,86573 Kč | 29 194,38 Kč |
| 9 000 | 4,79919 Kč | 43 192,71 Kč |
| 15 000 | 4,72545 Kč | 70 881,75 Kč |
| 21 000 | 4,68234 Kč | 98 329,14 Kč |
| 30 000 | 4,64089 Kč | 139 226,70 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

