Power Switch/Driver 1:1 P-Channel 3A 6-WLCSP (1.46x0.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32458DB-T2-GE1

DigiKey Part Number
SIP32458DB-T2-GE1TR-ND - Tape & Reel (TR)
SIP32458DB-T2-GE1CT-ND - Cut Tape (CT)
SIP32458DB-T2-GE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32458DB-T2-GE1
Description
IC PWR SWITCH P-CHAN 1:1 6WLCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 3A 6-WLCSP (1.46x0.96)
Datasheet
 Datasheet
EDA/CAD Models
SIP32458DB-T2-GE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
20mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Fault Protection
Reverse Current
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
6-WLCSP (1.46x0.96)
Interface
On/Off
Package / Case
Voltage - Load
1.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 923
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,43000 Kč15,43 Kč
1010,94900 Kč109,49 Kč
259,82720 Kč245,68 Kč
1008,60500 Kč860,50 Kč
2508,02020 Kč2 005,05 Kč
5007,66732 Kč3 833,66 Kč
1 0007,37701 Kč7 377,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,01850 Kč21 055,50 Kč
6 0006,84297 Kč41 057,82 Kč
9 0006,75514 Kč60 796,26 Kč
15 0006,65777 Kč99 866,55 Kč
21 0006,60087 Kč138 618,27 Kč
30 0006,54615 Kč196 384,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,43000 Kč
Unit Price with VAT:18,67030 Kč