
SIP32455DB-T2-GE1 | |
|---|---|
DigiKey Part Number | SIP32455DB-T2-GE1TR-ND - Tape & Reel (TR) SIP32455DB-T2-GE1CT-ND - Cut Tape (CT) SIP32455DB-T2-GE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32455DB-T2-GE1 |
Description | IC PWR SWITCH N-CHAN 1:1 4WCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A 4-WCSP (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 2.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 28mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WCSP (0.76x0.76) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 25 | 8,97880 Kč | 224,47 Kč |
| 100 | 7,84700 Kč | 784,70 Kč |
| 250 | 7,30564 Kč | 1 826,41 Kč |
| 500 | 6,97974 Kč | 3 489,87 Kč |
| 1 000 | 6,71096 Kč | 6 710,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,37912 Kč | 19 137,36 Kč |
| 6 000 | 6,21667 Kč | 37 300,02 Kč |
| 9 000 | 6,13534 Kč | 55 218,06 Kč |
| 15 000 | 6,04518 Kč | 90 677,70 Kč |
| 21 000 | 5,99255 Kč | 125 843,55 Kč |
| 30 000 | 5,94187 Kč | 178 256,10 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


